Custom Meta Tags

Hero Banner

Bourns Products

Mixed Media

Bourns products and solutions

Learn more about the latest products and solutions from Bourns.

Bourns BPS110, BPS120, BPS130 and BPS230 Series Spotlight

Bourns

BPS110, BPS120, BPS130 and BPS230 series MEMS

These models are designed for advanced sensor needs in industrial automation, energy, building and home control, low/medium risk medical devices and mil/aero applications.

Bourns DV Series Medium Voltage Varistors - Product Spotlight

Bourns

DV series medium voltage varistors

The DV series of medium voltage varistors is designed to protect electronic equipment against high voltage surges in the medium voltage region.

Bourns CV Series Medium Voltage Disc Varistors - Product Spotlight

Bourns

CV series medium voltage disc varistors

The CV series of transient surge suppressors are disc shaped varistors designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines.

Bourns BPS240 series MEMS humidty sensors - Product Spotlight

Bourns

BPS240 series MEMS humidty sensors

Bourns announces BPS240 series MEMS humidty sensors.

Bourns-BPS240-Series-Humidity-Sensors-Based-on-MEMS-Technology-Model-EN-Image

Bourns ZVHT SMD Series Low Voltage High Temperature Varistors - Product Spotlight

Bourns

ZVHT SMD series low voltage high temperature varistors

The ZVHT series of low voltage multilayered varistors is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.

Bourns AVHT Series High Temperature Automotive Grade Varistors - Product Spotlight

Bourns

AVHT series high temperature automotive grade varistors

Bourns AVHT series multilayered varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to 150 °C.

Bourns CDSOT23-TxxC-Q series AEC-Q101 compliant TVS diodes - Product Spotlight

Bourns

CDSOT23-TxxC-Q series AEC-Q101 compliant TVS diodes

Bourns is pleased to announce that the existing Model CDSOT23-T03, CDSOT23-T08C and CDSOT23-T15C TVS diodes are now AEC-Q101 compliant as Model CDSOT23-T03-Q, CDSOT23-T08C-Q and CDSOT23-T15C-Q.

Bourns-CDSOT23-TxxC-Q-Series-EN-Image

Bourns PV Series Low And Medium Voltage Plastic-Encapsulated Varistors - Product Spotlight

Bourns

PV series low and medium voltage plastic-encapsulated varistors

The PV series of low and medium voltage plastic-encapsulated varistors is designed to protect electronic equipment against voltage surges in the low and medium voltage region.

Bourns AV Series Automotive Grade Varistors - Product Spotlight

Bourns

AV series automotive grade varistors

Bourns AV series multilayered varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to +125 °C.

Bourns HCT Series Spotlight

Bourns

HCT series push-pull transformers

Bourns HCT series AEC-Q200 compliant high voltage isolation push-pull transformers are driven by 3.3V to 5V input and deliver 3.3V to 15V up to 350mA output, configured in a variety of turns ratios in a compact size.

Bourns ZV Series Low Voltage Leaded Style Varistors - Product Spotlight

Bourns

ZV series low voltage leaded style varistors

The ZV series of low voltage varistors is designed to protect sensitive electronic devices against high voltage and current surges in the low voltage region.

Bourns CD0603-B And CD123D-B series schottky rectifier Product Spotlight

Bourns

CD0603-B & CD123D-B series schottky rectifier

Bourns is pleased to announce Bourns CD0603-B & CD123D-B series schottky rectifiers, the release of two new rectifier diode series products for general applications.

Bourns is pleased to announce Bourns CD0603-B & CD123D-B series schottky rectifiers, the release of two new rectifier diode series products for general applications.

Table

More from Bourns

   
TBU-CA TBU® high-speed protectors MORE INFORMATION
2003 series gas discharge tube MORE INFORMATION
CSS series shunt resistors MORE INFORMATION
SRN2009T low profile semi-shielded power inductors MORE INFORMATION
CDSOT23-T24CAN-Q series CANbus protector MORE INFORMATION
CDDFN10-3304NA TVS/steering diode array MORE INFORMATION
MF-RHT polymer resettable fuses MORE INFORMATION
5.0SMDJ series TVS diode MORE INFORMATION
SRN2508A and SRN3010T semi-shielded power inductors MORE INFORMATION
SF-0603FP/SF-0603SP SMD thin film chip fuses MORE INFORMATION
SRP5020TA and SRP2313AA power inductors MORE INFORMATION
CDDFN10-2574N TVS diode array MORE INFORMATION
SRR3818A, SRR4818A and SRR4828A power inductors MORE INFORMATION
PQ2614BLA, PQ2614BHA and PQ2617BHA series MORE INFORMATION
SF-1206FP & SF-1206SP thin film chip fuses MORE INFORMATION
MF-NSHT & MF-USHT high temperature fuses MORE INFORMATION
SF-0402FP series thin film chip fuses MORE INFORMATION
MF-USML PPTC resettable fuses MORE INFORMATION
MF-NSML PPTC resettable fuses MORE INFORMATION
Model AA series devices MORE INFORMATION
MF-PSML SMD 0805 low ohmic resettable fuses MORE INFORMATION
Model 2018 Series Gas Discharge Tube Surge Arrestor MORE INFORMATION
SRP2510A & SRP2512A SMD Inductors MORE INFORMATION
RLB0913 fadial lead inductor MORE INFORMATION
PTVS-M high-current TVS diodes MORE INFORMATION
Extended range of MF-RG PPTC resettable fuses MORE INFORMATION
PV® series trimming potentiometers MORE INFORMATION
AMS22U series single-turn rotary magnetic sensor MORE INFORMATION
High power current sense chip resistors MORE INFORMATION
CD-MBL, CD-DF4 and CD-HD series chip diodes MORE INFORMATION
PT61018AAPEL-S LAN transformer MORE INFORMATION
PVF2 trimming potentiometer MORE INFORMATION
PSP01 motorised slide potentiometer MORE INFORMATION
PVG3 series potentiometer MORE INFORMATION
AMM20B series multi-turn rotary magnetic sensor MORE INFORMATION

 

 

 

 

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image