Bourns medical solutions
Medical technology is evolving at an ever-increasing rate
Bourns offers a wide range of motion control, circuit conditioning and circuit protection products that support the accurate diagnosis and treatment of patients. They are suitable for applications including diagnostic and imaging equipment, surgical instrumentation, infusion pumps and mobility devices.
Its new series of environmental sensors based on MEMS technology offers ultra-fast response time, long-term stability, with the ability to self-calibrate, and the ultra-low pressure digital pressure sensors deliver extremely accurate ultra-low pressure sensing capabilities for sensitive applications, with long-term reliability.
Bourns
BPS310, BPS320, BPS330, BPS340 series MEMS pressure sensors
These four Bourns' series are designed for the customer who requires ultra-fast response time, long-term stability and self-calibration. The four models cover a vast array of applications and packaging requirements.

Bourns
BPS110, BPS120, BPS130 and BPS230 series MEMS
These models are designed for advanced sensor needs in industrial automation, energy, building and home control, low/medium risk medical devices and mil/aero applications.

Bourns
ECW series digital contacting encoder
The Bourns ECW series rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used.

Bourns
BPS125 series ultra-low pressure digital pressure sensor
The BPS125 series pressure sensor delivers extremely accurate ultra-low pressure sensing capabilities for sensitive applications.

Bourns
Trimpot® sealed SMD cermet trimming potentiometers
Trimpot® trimming potentiometers are available in a wide range of surface mount and through hole moedels that adhere to standardised footprints, maximum soldering temperature/time limits, and packaging specifications.

Bourns
HCT series push-pull transformers
Bourns HCT series AEC-Q200 compliant high voltage isolation push-pull transformers are driven by 3.3V to 5V input and deliver 3.3V to 15V up to 350mA output, configured in a variety of turns ratios in a compact size.

Bourns
BPS140 series MEMS environmental sensors
The Bourns BPS140 series has been designed to provide high sensitivity/accuracy, long-term reliability, high temperature capability and certain harsh media compatibility.

Bourns
EM14 series 14mm rotary optical encoder w/switch
The EM14 series 14mm rotary optical encoder is ideal for use as a digital panel control in human-to-machine interface applications where long rotational life, reliability, and small package size are essential.

Engineering Services
Ready to improve your next medical design?
Have a question about your medical application, or want to discuss how we can help you to solve your medical designs? Our regional technical specialists are on hand to help.