Custom Meta Tags

Hero Banner

Bel Fuse Circuit Protection PTC Fuses

Main Title

Bel Fuse Circuit Protection PTC resettable fuses

Mixed Media

Bel Fuse Circuit Protection resettable PTC fuses are Bel's unique polymer formulation PTC (Positive Temperature Coefficient) devices. They offer superior circuit protection, with an added resettable feature, and are available in traditional radial lead and SMD chip packages. Similar to Bel's extensive line of traditional fuse products, their resettable fuses protect against harmful overcurrent and short circuit conditions. However, Bel Fuse Circuit Protection's PTC devices can also be used to protect against over temperature conditions not necessarily caused by excessive current.

Bel Fuse-Circuit Protection PTCs series

Static HTML_2

Features/Applications

Table

Features Applications
  • Voltage range: 6VDC to 60VDC
  • IHold amp range: 50mA to 3A
  • Case sizes: 0603 through 2920
  • Safety approvals UL, TUV
  • IR processes: JEDEC J-Std-020 – 260°C, 40sec., max.
  • Automotive
  • Ethernet

Bel Fuse-Circuit Protection Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE