Custom Meta Tags

Hero Banner

Main Title

Cinch Connectivity non-magnetic RF connectors

Mixed Media

Cinch Connectivity non-magnetic RF connectors are designed for use in a variety of applications and markets, with high frequency performance from DC-18GHz, while delivering superior signal integrity in the most demanding environments. All the connectors in Johnson’s Non-Magnetic line are made from high purity copper alloys assuring no ferrous materials are in the manufactured components. 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Products Description Features  Applications
SMB This connector features a snap-on coupling mechanism and is available in 50Ohm and 75Ohm configurations. SMB connectors conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348.
  • PCB mount and end launch versions               
  • Frequency ranges- up to 4GHz 
  • Typically used in MRI and MRA applications
SMA These connectors offer a precise and simple means of phase adjustment for microwave devices. SMA connectors can be mated with all connectors that meet specific mating diameters regardless of manufacturer.
  • 50Ohm impedance PCB mount and end launch versions
  • Electrical performance DC-18GHz
  • Typically used in MRI and MRA applications
MCX

MCX micro coaxial connectors feature secure, fast and easy snap-ON/snap-OFF coupling, and provide designers with options where weight and physical space may be limited.

  • 50Ohm impedance cabled, PCB mount and end launch versions
  • Electrical performance DC-6GHz
  • Typically used in MRI and MRA applications
MMCX

The MMCX coax connector is a micro-miniature version of the MCX. It provides a secure, fast and easy snap-ON/snap-OFF coupling and a wide range of connector options.

  • Cabled, surface mount, and end launch versions
  • Straight and right angle plugs
  • Electrical performance DC-6GHz 
  • Typically used in MRI and MRA applications
Type N Type N connectors are designed to satisfy the need for a durable weatherproof, medium-size RF connector with consistent performance through 18GHz with semi-rigid cable and 11GHz with flexible cable. Type N connectors feature threaded coupling mechanisms and are fully interchangeable with Type N connectors made to the MIL-C-39012 specifications.
  • 50Ohm impedance         
  • Straight, right angle, rear and flange mount versions
  • Electrical performance DC-11GHz
  • Typically used in MRI and MRA applications

Cinch Connectivity HTML Logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE