Custom Meta Tags

EOS Power MWLP75 Series - Hero Banner

EOS Power MWLP75 Series - Main Title

EOS Power MWLP75 series open frame medical power supplies

EOS Power MWLP75 Series - Mixed Media

The EOS Power MWLP75 Series of open frame medical power supplies feature a wide universal AC input range of 85 V - 264 VAC, offering 75 W of output power in a compact footprint, with a variety of isolated single output voltages. The MWLP75 series was designed to 3rd edition medical approvals and provides 2x MOPP (Means of Patient Protection) isolation for Class I and Class II installations.

EOS-Power-MWLP75-Series-EN-Image

EOS Power MWLP75 Series - Features Applications - Static HTML_2

Features/Applications

EOS Power MWLP75 Series - Table

Features Applications
  • Dual fusing
  • Thermal Shut-Down feature
  • Class II option available
  • RoHS Compliant
  • CE marked
  • Suitable for BF applications
  • Medical
  • Telecom 
  • Datacom
  • Industrial equipment

Bel Fuse Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

EOS Power MWLP75 Series - Resources - Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE