The EOS Power MVPS1000 Series medical power supplies, with its wide universal 85VAC to 264VAC input range, is available at 1000W of output power and a variety of single output voltages. The MVPS1000 series is designed and approved to the latest medical standards (EN/IEC 60601-1), providing 2 x MOPP isolation for Class I & Class II applications.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.