Hero Banner

Custom Meta Tags

Main Title

Cinch Connectivity Solutions Trompeter MIL-STD-1553B bus couplers

Mixed Media

For 60 years Bel has been providing high reliability solutions to the MIL-STD-1553B, and other applications. Today’s MIL-STD-1553B offering includes: bus couplers, connectors, cable assemblies, terminations, RFI Caps, and adapters. Trompeter also continues to be a leader in the use of Triax interconnect solutions for the precision test and measurement applications.

MIL-STD-1553B

Static HTML

Product name Description Features Applications Datasheet

Cable assemblies

The 21- series of cable assemblies offer popular 3 slot TRB (PL75) connectors and 3 slot TRS (PL155) connectors configurations terminated to a variety of cable types.
  • Reliable
  • Durable
  • Full crimp
  • Wrench crimp
  • Military aerospace
  • Commercial aviation
  • Test and measurement
  • Industrial
Cable assemblies datasheet (PDF)
450 series twinax connectors These sub-miniature concentric connectors are designed for the MIL-STD-1553B digital databus requiring weight and size reduction.
  • 3-lug, 4-lug & threaded versions
  • Field installation full crimp design. No soldering required
  • Fully inspectable assembly process (no blind or questionable solder connections)
  • Total of ten polarised and keyed combinations
  • Three different keyings for 3-lug versions
  • Two interchangeable pin and socket arrangements
  • Military, space and testing equipment
 

TRB twinax/triax connectors

This series is the standard size twinax/triax connector with 2, 3, or 4 locking lugs for engagement between the plug and jack.
  • QPL qualified to MIL-C-49142
  • All metallic parts are machined/formed to extremely close tolerances
  • All bodies are made of top quality brass with bright nickel-plated nontarnish finish
  • Fully enclosed, heat-treated, beryllium-copper outer conductor spring (not half hard slotted brass)
  • Heat-treated, beryllium-copper centre socket contact with 50 millionths inch gold plating
  • Military, space and testing equipment
 

TRS twinax/triax connectors

This family is the sub-miniature size twinax/triax connector with 2, 3, or 4 locking lugs for engagement between the plug and jack.
  • Same size as TPS/TCM connectors
  • Solderable wrench crimp versions for cables with up to .215" outer diameter
  • Tool crimp versions for quick termination of cables with up to .250" outer diameter
  • 3-lug, 4-lug, and threaded versions provide different levels of mechanical stability and keying
  • Military, space and testing equipment
 

TRT twinax/triax connectors

The TRT series is the standard size twinax/triax series with a threaded interface for engagement between the plug and jack.
  • All metallic parts are machined/formed to extremely close tolerances
  • All bodies are made of top quality brass with bright nickel-plated nontarnish finish
  • Fully enclosed, heat-treated, beryllium-copper outer conductor spring (not half hard slotted brass)
  • Heat-treated, beryllium-copper centre socket contact with 50 millionths inch gold plating
  • Military, space and testing equipment
 
TTM twinax/triax connectors The TTM series is the sub-miniatures size MIL-STD-1553B twinax/triax connectors with a threaded interface for engagement between the plug and jack.
  • Same size as TPS/TCM connectors
  • Solderable wrench crimp versions for cables with up to .215" outer diameter
  • Tool crimp versions for quick termination of cables with up to .250" outer diameter
  • 3-lug, 4-lug, and threaded versions provide different levels of mechanical stability and keying
  • Military, space and testing equipment
 

Bus couplers

The couplers are non-terminated and come in configurations from one to eight stubs. These couplers all use the industry leading Trompeter BJ770 connectors.  
  • Meet the requirements of MIL-STD-1553B
  • Lead free versions available
  • Military, space and testing equipment
Bus coupler datasheet (PDF)

Cinch Connectivity HTML Logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE