Custom Meta Tags

EOS Power MFLS400 Series - Hero Banner

EOS Power MFLS400 Series Power Supply - Main Title

EOS Power MFLS400 series power supply

EOS Power MFLS400 Series - Mixed Media

The new EOS Power MFLS400 Series is designed to work with forced air cooling. This is a highly efficient power supply that can deliver up to 400W with air. This new series comes with two options: casing with a side fan and a top fan.

EOS-Power-MFLS400-Series-EN-Image

EOS Power MFLS400 Series Power Supply - Features Applications - Static HTML_2

Features/Applications

EOS Power MFLS250 Series - Table

Features Applications
  • High power density: 23.70W/inch3
  • Meets EN60601-1-2, 4th edition
  • Thermal shut-down feature/dual fusing
  • 2.56m Hours, Telcordia -SR332-issue 3 MTBF
  • Suitable for BF applications
  • Medical
  • Industrial

Bel Fuse Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

EOS Power MFLS250 Series - Resources - Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE