The new EOS Power MFLS250 series is true fanless power up to 250W. this is a highly efficient power supply that can deliver up to 350W with air. The power supply is packed in 4.5” x 2.5” size having the option of industry-standard 2” x 4” or 3” x 5” like a mounting option. Also available in various type of casing option.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.