Custom Meta Tags

Hero Banner

Main Title

EOS Power MEPG300 series of AC-DC power supplies

EOS Power MEPG300 Series - Mixed Media

The EOS Power MEPG300 Series of AC-DC power supplies accommodate a universal input voltage of 90 – 264 VAC, delivering up to 300 W of output power with forced air cooling. The power supplies are available in six single output voltages ranging from 12 V to 58 V. The MEPG300 Series can be used in a broad array of space-constrained applications in which minimal power loss and easy thermal management are required. The Series is built to the most recent medical standards (EN/IEC 60601-1), with 2 x MOPP isolation options for Class I applications. RoHS compliant and CE marked, the power supplies are safety agency certified and meet the latest regulatory requirements.

EOS-Power-MEPG300-Series-EN-Image

EOS Power MEPG300 Series - Features Applications - Static HTML_2

Features/Applications

EOS Power MEPG300 Series - Table

Features Applications
  • New Efficient GaN power technology design
  • Efficiency up to 94% 
  • Form factor 4in x 2in x 1.6in (101.6mm x 50.8mm x 40.64mm)
  • Output power up to 300W (forced air cooling), or up to 250W (convection cooling)
  • High power density 23.43 W/inch3
  • Operating temperature - 40°C to +70°C 
  • Thermal shut-down feature/dual fusing
  • Available with metal enclosures/accessories 
  • IEC/EN/ANSI AAMI 60601-1 compliant 
  • MTBF > 800000 hours
  • Over temperature, OV, OC and SC protection
  • Therapy Devices / Hospital Beds / Imaging Equipment 
  • Monitoring Devices / Surgical Devices
  • Diagnostic Equipment / Dialysis Equipment 
  • Drug Pump / Home Health Care / Ultrasound

Bel Fuse Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

EOS Power MEPG300 Series - Resources - Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE