Custom Meta Tags

AVA - Cinch Connectivity1.0mm Coax Connectors - Hero Banner

AVA - Cinch Connectivity1.0mm Coax Connectors - Main Title

Cinch Connectivity 1.0mm coax connectors

AVA - Cinch Connectivity1.0mm Coax Connectors - Mixed Media

1.0mm series is a precision grade connector family, designed for use with RF & Microwave applications requiring excellent performance up to 110 GHz.

Bel-Fuse-1.0mm-Coax-Connectors-EN-Image

AVA - Cinch Connectivity1.0mm Coax Connectors - Features Applications - Static HTML_2

Features/Applications

AVA - Cinch Connectivity1.0mm Coax Connectors - Table

Features Applications
  • VSWR Max of 1.38:1
  • Insertion Loss < 0.6 dB
  • Return Loss:
  • -15dB Max - DC - 67 GHz
  • -10dB Max - 67 - 110 GHz
  • Available in three mounting configurations: clamp-on End Launch, Panel Mount and Spark Plug
  • R&D lab test and measurement 
  • Semiconductor markets

Cinch Connectivity HTML Logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

AVA - Bel Fuse 1.0mm Coax Connectors - Resources - Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE