Custom Meta Tags

Hero Banner

Main Title

Cinch Connectivity 1.85 coax connectors

Mixed Media

1.85mm connectors operate to a maximum frequency of 67GHz. 1.85mm connectors are intermateable with 2.4mm.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • Features maximum VSWR of 1.3:1 from DC to 65GHz
  • Available in End Launch, Low Profile, Vertical Launch and 2 hole flange and 4 hole flange mount configurations
  • End Launch Jack and Plug are now available to operate to higher frequencies than 2.4mm
  • Test and measurement systems        
  • Network routers and switches                
  • Instrumentation test fixtures equipment                    
  • Semiconductor ATE test boards

Cinch Connectivity HTML Logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE