Bel medical solutions
For over 35 years, Bel has been a strategic supplier to medical device manufacturers, with high reliability products that are conservatively designed to provide reliability and long life.
If you require product or design assistance on Bel’s wide range of medical solutions, Avnet Abacus’ technical specialists are on hand to provide you with the highest level of support. Get in touch in your local language.
Featured products
Bel Power Solutions
MBC401 series 400W AC-DC medical power supply
Bel Power Solutions MBC401 series medical AC-DC power supplies provide up to 400W of regulated output power.

Bel Power Solutions
MBC1200/MBE1200 series AC-DC power supplies
The MBC1200/MBE1200 series of AC-DC power supplies provides up to 1200W of regulated output power through wide input voltage range 85VAC to 305VAC in a single output of 24VDC or 48VDC.

Bel Power Solutions
ACC600 and MCC600 AC-DC and DC-DC power supplies
Bel Power Solutions ACC600 series and MCC600 series of convection cooled open frame power supplies are ideal for industrial (ACC series) and medical (MCC series) applications and available in a variety of single output voltages.

Bel Power Solutions
ABC/MBC series open frame power supplies
The ABC/MBC Series of open frame power supplies accommodate universal input voltages of 90-264 VAC, offering output power from 40 to 600 W.

Bel Power Solutions
ABE1000 and MBE1000 1000W AC-DC power supplies
Bel Power Solutions has announced the ABE1000 series and MBE1000 series enclosed power supplies, which are ideal for industrial (ABE series) and medical (MBE series) applications and available in a variety of single output voltages.

Bel Power Solutions
ABS/MBS601 series 600W power supplies
Bel Power Solutions has introduced the ABS601 (industrial) and MBS601 (medical) series of convection, cooled sealed power supplies which are fully potted and offer IP66/67/68 ingress protection.

Bel Power Solutions
LPM/LMM modular AC-DC power supplies
The LMM409 and LMM616 series of AC-DC power supplies offers the flexibility of a modular architecture and the combination of high efficiency and a market-leading power density in an extra low 1U profile.

Cinch Connectivity
Non-magnetic RF connectors
The non-magnetic connectors are designed for use in a variety of applications and markets, with high frequency performance from DC to 65GHz, while delivering superior signal integrity in the most demanding environments.

Bel Power Solutions
ABS/MBS400 series 400W power supplies
The ABS/MBS400 series of AC-DC power supplies provides up to 400W of regulated output power through wide input voltage range 90VAC to 264VAC in single outputs of 12VDC, 24VDC, 36VDC or 48VDC.

Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help