Medical grade power supplies from Bel Power Solutions
Bel Power Solutions has been a strategic supplier to medical device manufacturers for over 35 years. Its high reliability products are conservatively designed to provide reliability and long life. Bel's medical grade AC-DC power supply range includes open frame and modular solutions, developed and approved according to the latest standards EN/IEC 60601-1, including 2x MOPP means of patient protection and BF appliances compatibility.
Download Bel Power Solutions' medical selection guide to explore the full range.
Featured products
Ask an expert
Have a question? Our regional technical specialists are on hand to help.
Bel Power Solutions
MBC401 series 400W AC-DC medical power supply
Bel Power Solutions MBC401 series medical AC-DC power supplies provide up to 400W of regulated output power.
Bel Power Solutions
MBC1200/MBE1200 series AC-DC power supplies
The MBC1200/MBE1200 series of AC-DC power supplies provides up to 1200W of regulated output power through wide input voltage range 85VAC to 305VAC in a single output of 24VDC or 48VDC.
Bel Power Solutions
MCC750 series 750W AC-DC medical power supply
Bel Power Solutions MCC750 series AC-DC medical power supplies provide up to 750W of regulated output power.
Medical power supply requirements
Discover the safety criteria and specifications for any medical equipment connected to a mains power supply to monitor, diagnose and treat a patient.
Learn MoreDesign considerations for power supply operation in medical equipment
Learn about the importance of minimising audible noise and enabling a control interface for operation of a power supply in medical applications.
Learn More