Power block series non-isolated DC-DC converter modules come in an SMD package and are available in a range of output voltages from 0.7 Vdc to 5.0 Vdc over a wide range of input voltages.
- High power in a small footprint
- Self-contained thermal management
- Used with either digital or analogue controllers
- High efficiency
- Superior power density
- Easily modified
| Model | VIN | VOUT | IOUT-MAX | Power |
|---|---|---|---|---|
| VRPL-06G1A0 | 8-14V | 0.8-3.3V | 6A | 19.8W |
| SRPL-06G1A0 | 8-14V | 0.8-3.3V | 6A | 19.8W |
| SRBB-20A1A0 | 7-13.2V | 0.8-5.0V | 20A | 100W |
| VRPL-20G1A0 | 8-14V | 0.8-3.3V | 20A | 66W |
| SRPL-20G1A0 | 8-14V | 0.8-3.3V | 20A | 66W |
| SRBL-30A1A0 | 7-13.2V | 0.8-5.0V | 30A | 150W |
| VRPL-30G1A0 | 8-14V | 0.8-3.3V | 30A | 99W |
| SRPL-30G1A0 | 8-14V | 0.8-3.3V | 30A | 99W |
| SRBL-60A1AC | 8-13.2V | 0.8-3.3V | 60A | 198W |
| SRBL-C3A1AC | 8-13.2V | 0.8-3.3V | 130A | 429W |

Ask an expert
Have a question? Our regional technical specialists are on hand to help.