Bel Power Solutions, a Bel group company (NASDAQ: BELFA and BELFB) and premier global manufacturer of power management devices, announces the expansion of their high power portfolio with the TXP3500 Series, a maximum 3500 W AC-DC power supply suitable for industrial, process and control and machinery applications.
The TXP3500/4000 series of fan cooled power supplies convert a universal 3 phase AC i/p to an adjustable, wide range, single o/p @ 3.5/4 kW. Parallel operation is possible up to 8 units (28/32 kW). Passive or active current share system can be selected. This industrial Power Supply Unit (PSU) includes DSP technologies which enables monitoring of electrical parameters (including input voltage of all 3 phases) and allowing control of the PSU from a system controller. RS485 / CAN bus communication is available to command, monitor and provide diagnostic information that can be used to interface a system controller.
| Features | Applications | |
|---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.