Custom Meta Tags

Hero Banner

Bel Power Tunable Loop™ DC-DC Converters

Main Title

Tunable Loop™ non-isolated DC-DC converters

Mixed Media

Bel Power Solutions Tunable Loop™ non-isolated DC-DC power modules deliver up to 50 A of output current in pick-and-placeable surface mount packages. The modules operate over a wide 3 V to 14 V input voltage range and provide a precisely regulated output voltage from 0.59 V to 5.5 V. Output voltage can be programmed using an external resistor or voltage source.

  • Max output power 10 W - 100 W
  • Remote On/Off
  • Adjustable output voltage
  • Output voltage sequencing option
  • PMBus enabled versions
  • Over-current and over-temperature protection

 

Bel Power Solutions Tunable Loop™ DC-DC converter

Static HTML_2

Features/Applications

Table

Series VIN VOUT IOut
SLIN 2.4 - 14 V 0.59 - 5.5 V 2 - 50 A
SLAN 3 - 14.4 V 0.6 - 5.5 V 3 - 40 A
SLDN 3 - 14.4 V 0.45 - 5.5 V 3 - 40 A
SLIM 3 - 14.4 V  0.45 - 5.5 V 6 - 12 A
SLDM 3 - 14.4 V 0.45 - 5.5 V 6 - 12 A

Bel Power Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE