Custom Meta Tags

Hero Banner

Bel Power Solutions TET3000 Power Supply

Main Title

TET3000 front-end AC-DC power supply

Mixed Media

Bel Power Solutions, announces the expansion of Bel Power Solutions front-end, AC-DC power supply portfolio to include the TET3000-12-069RA power supply suitable for a wide range of servers and networking applications.

The TET3000-12-069RA is a 3000 Watt AC-DC power-factor-corrected (PFC) DC/DC power supply that converts standard AC mains power or high voltage DC bus voltages into a main output of 12 VDC for powering intermediate bus architectures (IBA) in high performance and
reliability servers, routers, and network switches. It meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD).

Bel Power Solutions TET3000 Titanium Certified High Efficiency AC-DC Front-End Power Supply - Avnet Abacus

Static HTML_2

Features/Applications

Table

Features Applications
  • Best-in-class, Titanium efficiency
  • Universal input voltage range: 90 - 300 VAC
  • AC input with power factor correction
  • DC input voltage range: 180 - 410 VDC
  • Hot-plug capable
  • Parallel operation with active current sharing thru analog bus
  • Full digital controls for improved performance
  • High density design: 31.7 W/in3
  • Small form factor: 69 x 40.5 x 555 mm
  • I2C communication interface with PMBus™ protocol for monitoring, control, and firmware update via bootloader
  • Overtemperature, output overvoltage and overcurrent protection
  • RoHS Compliant
  • 2 Status LEDs: AC OK and DC OK with fault signaling
  • Safety-approved to IEC/EN 60950-1 and UL/CSA 60950-1 2nd Ed.
  • Three US patents (US 6,970,366 B2; US 8,503,199 B1; US9,166,498 B2) and three US patents pending
  • High Performance Servers
  • Routers
  • Networking switches

Bel Power Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE