Custom Meta Tags

Hero Banner

Bel Power Solutions TCP3500/4000 Series

Main Title

Bel Power Solutions TCP3500/4000 series AC-DC industrial converter

Mixed Media

The TCP3500/4000 series is a universal 3-phase AC-DC converter with adjustable DC output and universal 3-phase AC input. Conduction cooling (no fan) makes this power supply series suitable for a wide variety of Industrial applications that can utilise conduction or liquid cooling, negating the use of fans.

Emphasis is given on reliability and long life. Parallel operation is possible up to 16 units (57.6kW).

TCP3500/4000 series

Static HTML_2

Features/Applications

Table

Features Applications
  • World-Wide 3-phase input voltage range (nom. 115V to 277V/200V to 480V)
  • Power factor >0.94
  • High power density 16W/in3
  • 94% typical efficiency
  • Parallel operation up to 16 units (up to 57.6kW)
  • Cold-plate cooling system
    • 0°C to +50°C of cold-plate surface
    • 0°C to +70°C of ambient air temperature
  • Possibility to install 4 units in 2U 19” rack
  • Advanced performance for fast dynamic and pulsed load up to 100kHz (optional)
  • RS485 interfaces
  • Wide adjustable output voltage range
  • Fast output voltage set response (5ms)
  • Active current sharing
  • SEMI F47 compliant
 

Bel Power Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE