TCP series
The TCP3500 series is a universal 3-phase AC-DC converter with adjustable DC output and universal 3-phase AC input. Conduction cooling (no fans) makes this power supply series suitable for a wide variety of Industrial Applications that can utilize conduction or liquid cooling, negating the use of fans.
Emphasis is given on reliability and long life. Parallel operation is possible up to 16 units (50.4 kW). Passive or active current share system can be selected.
The PSU includes DSP which enables monitoring of electrical parameters (including input voltage of all 3 phases) and controlling the PSU from system controller.
An RS485 bus is used for command, monitoring and diagnostic information that can be supplied to a system controller.
TXP series
The TXP3500/4000 series of fan cooled power supplies convert a universal 3-phase AC i/p to an adjustable, wide range, single o/p @ 3.5/4 kW.
Parallel operation is possible up to 8 units (28/32 kW). Passive or active current share system can be selected.
This industrial Power Supply Unit (PSU) includes DSP technologies which enables monitoring of electrical parameters (including input voltage of all 3 phases) and allowing control of the PSU from a system controller.
RS485 / CAN bus communication is available to command, monitor and provide diagnostic information that can be used to interface a system controller.
| Features | Applications | |
|---|---|---|
|
TCP Series
|
TXP Series
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.