Custom Meta Tags

Hero Banner

Bel Power AREMA Compliant Sub-Rack

Main Title

AREMA compliant sub-rack system

Mixed Media

The Bel Power Solutions  AREMA Compliant High-Current Subrack System for 5 - 40 A systems is fully redundant and can hold up to four MELCHER 150 W AC-DC converters per rack.

 

Bel Power LRS series subrack system

Static HTML_2

Features/Applications

Table

Features
  • High current sub-rack, 5 - 40 A systems, fully redundant
  • 1 - 4 MELCHER 150 W AC-DC converters per rack
  • Universal fully redundant input 110 / 230 VAC
  • Fully redundant outputs of 12-15 VDC or 24 - 30 VDC
  • 5 - 40 A of output current
  • Test voltage 3000 VAC
  • Relay contacts for alarm signals

Bel Power Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE