Custom Meta Tags

Hero Banner

Bel Power Solutions SRPE Power Modules

Main Title

SRPE power modules

Mixed Media

SRPE series non-isolated DC-DC converter power modules come in a verticle SMT package and are available in a range of output voltages from 0.6 Vdc to 2.0 Vdc over a wide range of input voltages (Vin 4.5 – 13.2 Vdc. The SRPE series covers all current needs from 1.5A to 50A.

  • Vertical surface mount configuration
  • Compensation-less COT control
  • Under-voltage lockout
  • Remote on/off
  • Over-current and short circuit protection
 Bel Power Solutions Bel Fuse SRPE series Power Modules

Table

Model VIN VOUT IOUT-MAX Power
SRPE-02E1A0 5.5-13.2V 0.6-5.5V 1.5A 8W
SRPE-03E1A0 5.5-13.2V 0.6-5.5V 3A 16.5W
SRPE-06E1A0 5.5-13.2V 0.6-5.5V 6A 33W
SRPE-12E1A0 5.5-13.2V 0.6-5.5V 12A 66W
SRPE-20E1A0 4.5-13.2V 0.6-2.0V 20A 40W
SRPE-30E1A0 4.5-13.2V 0.6-2.0V 30A 60W
SRPE-50E1A0 7.5-13.2V 0.6-2.0V 50A 100W

Bel Power Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE