The PFE Series of Platinum efficiency front-end AC-DC power supplies offer output power from 600 to 3000 W and convert standard AC mains power into a main output of 12 VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network switches. The I2C bus allows full monitoring of the supply, including input and output voltage, current, power, and inside temperatures.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.