Hero Banner

Bel Power Solutions MCC750 Series

Custom Meta Tags

Main Title

MCC750 series 750W AC-DC medical power supply

Mixed Media

The MCC750 series of AC-DC power supplies provides up to 750W of regulated output power through wide input voltage range 85VAC to 305 VAC in a single output of 24VDC or 48VDC. The MCC750 Series comes in two U-shaped 1.6" high packages, with and without a protective cover, offering 12 and 5 VSB standby outputs and a full set of protection features. The natural convection cooling operation (without fan), is particularly suitable for environments sensitive to acoustical noise. The MCC750 Series complies with the latest edition of the IEC/EN 60601-1 safety standards for medical equipment requiring 2x MoPP protection grade and displays the CE-Mark for the European Low Voltage Directive (LVD).

 

Bel Power Solutions MCC750 series 750W AC-DC medical power supply

Static HTML_2

Features/Applications

Table

Features Applications
  • Remote On / Off signal
  • Low earth / touch leakage current
  • Power Management Bus communication protocol supported
  • Built-in current sharing and OR-ing for parallel operation and N+1 redundancy
  • IEC 60601-1-2 4th edition EMC compliant
  • Medical safety approval to IEC 60601-1 3rd edition, 2x MoPP rated and BF appliances compatible
  • X-Ray / CT Scanner
  • Dental Equipment
  • Laboratory / Analysis Equipment
  • Medical Devices / Applications

Bel Power Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE