The MBC401 series of AC-DC power supplies provides up to 400W of regulated output power through wide input voltage range 90VAC to 264 VAC in single outputs of 12VDC, 24VDC, 28VDC, 36VDC or 48VDC. The MBC401 series comes in five different low-profile packages, offering 12 and 5 VSB standby outputs and a full set of protection features. The MBC401 Series complies with the latest international safety standards for medical equipment, offers 2xMoPP means of patient protection, is suitable for BF rated applied parts and displays the CE-Mark for the European Low Voltage Directive (LVD).
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.