Hero Banner

Custom Meta Tags

Main Title

MBC1200/MBE1200 series AC-DC power supplies

Mixed Media

The MBC1200 / MBE1200 series of AC-DC power supplies provides up to 1200W of regulated output power through wide input voltage range 85VAC to 305VAC in a single output of 24VDC or 48VDC. The MBC1200 / MBE1200 Series is available in three compact 1U height compatible packages offering 12 and 5 VSB standby outputs and a full set of protection features. The MBC1200 / MBE1200 Series complies with the latest edition of the IEC/EN 60601-1 safety standards for medical equipment requiring 2x MoPP protection grade and displays the CE-Mark for the European Low Voltage Directive (LVD).

Bel Power Solutions MBC1200/MBE1200 series AC-DC power supplies

Static HTML_2

Features/Applications

Table

Features Applications
  • Remote On / Off signal
  • Low earth / touch leakage current
  • Fan speed control function
  • Power Management Bus communication protocol supported
  • Built-in current sharing and OR-ing for parallel operation and N+1 redundancy
  • IEC 60601-1-2 4th edition EMC compliant
  • Medical safety approval to IEC 60601-1 3rd edition, 2x MoPP rated and BF appliances compatible
  • X-Ray / CT Scanner
  • Dental Equipment
  • Laboratory / Analysis Equipment
  • Medical Devices / Applications

Bel Power Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE