Custom Meta Tags

Hero Banner

Bel Power LR Series

Main Title

LR series rugged AC-DC cassette

Mixed Media

The LR Series of AC-DC converters represents versatile power supplies ideally suitable for use in advanced electronic systems. Features include full power factor correction, good hold-up time, high efficiency and reliability, low output noise, and excellent dynamic response to load/line changes.

 

Bel Power LR series rugged AC-DC cassettes

Static HTML_2

Features/Applications

Table

Features Applications
  • Universal input voltage range 90 – 264 VAC
  • Inrush current limitation
  • Two isolated adjustable outputs
  • (12 V or 15 V or 48 V)
  • Output power up to 300 W
  • EN50155 and AREMA compliant
  • Parallel operation with active current sharing
  • Hold-up time 20 ms
  • Advanced electronic systems

Bel Power Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE