The Bel Power Solutions LMM409 and LMM616 Series of AC-DC Power Supplies offer the flexibility of a modular architecture and the combination of high efficiency and a market-leading power density in an extra low 1U profile. They offer 1-4 or 1-6 isolated output slots, fully user configurable, providing power levels from 900 W to 1600 W. The LPM Series can be used for a wide range of industrial applications, while the LMM Series is suitable for medical use.

Features | Applications | |
---|---|---|
|
|
Industrial (LPM)
Medical (LMM)
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.