Custom Meta Tags

Hero Banner

Bel Power LBC Series

Main Title

LBC high power ruggedised battery charger

Mixed Media

The LBC Series is a ruggedised battery charger consisting of two or three parallel independent AC-DC converter modules employing a PFC stage and an insulated DC-DC stage to convert the three-phase input voltage 400 / 480 VAC (line to line) to a bus voltage suitable for 110 V battery charging. The system includes a DSP for control and monitoring.

 

Bel Power LBC ruggedised battery charger

Static HTML_2

Features/Applications

Table

Features
  • Custom solution for multiple railway and industrial applications
  • Input voltage: 3x 400 / 480 VAC (350 - 528 VAC)
  • Output power up to 12 kW
  • 110 VDC output is decoupled with a diode for load separating
  • Output voltage for 110 V NiCd battery (adjustable 85 – 137.5 VDC)
  • Operating temperature -25 to 55°C without derating
  • CAN bus / Ethernet Interface
  • EN 50155, EN 50121-3-2 and EN 45545 compliant 

Bel Power Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE