Custom Meta Tags

Hero Banner

Bel Power Solutions IMX/IMY Series

Main Title

IMX/IMY series DC-DC converters

Mixed Media

Bel Power Solutions offers a wide range of PCB-mount DC-DC converters that are especially designed and manufactured for the railway and transportation markets. 

Features and benefits

  • IBX15 and IMY70 / IMY15 Series combined offer a 10:1 ratio input platform for battery voltages from nominal 24 V to 110 V, with a multitude of isolated DC output options.
  • The IMY range of DC-DC converters combines single or multiple output voltages between 3.3 V – 48 V with up to 90 W of power.
  • They are available in various wide DC input voltage ranges with or without isolation from 7 – 154 VDC
Bel Power IMX/IMY DC-DC converters

Static HTML_2

Features/Applications

Table

Series VIN VOUT IOUT
IMX4 4.7 - 121 V 3.3 - 48 V 1.2 A
IMX7 8.4 - 150 V 3.3 - 48 V 2.1 A
IMX15/IMY15 8.4 - 150 V 3.3 - 48 V 4.5 A
IMX35 9 - 150 V 5 - 60 V 7 A
IMX70/IMY70 12 -154 V 5 - 48 V 16 A

Bel Power Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE