The FXP7000 series of rack-mounted power systems provides AC front-end capability to automatic test equipment, telecom, data communications, and other distributed power designs. The hot-pluggable FXP supplies do not include an output isolation diode and may be paralleled up to 210kW of total output power. These supplies provide excellent protection against input voltage transients.
Access to interfaces for remote sensing, remote voltage adjust, current sharing, current monitoring, power supply status, standby voltage and inhibit, as well as power connections, is through a connector at the rear of the supply. The FXP has its fan, handles, voltage adjust, and indicator lights on the front panel and a single hot-plug connector on the rear. Airflow is from the front through the rear. Alarm, monitoring, and control signals are floating from the main output and can be referenced to the positive or negative output or sense line of the power supply. The output is floating with respect to the chassis and maybe used as a positive or negative polarity supply.
The FXP7000 series meets international safety requirements and is CE marked to the low voltage directive. This series operates on three-phase European voltages as well as (up to) 480VAC, delta or wye.
| Features | Applications |
|---|---|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.