The FXC7000 series of standalone or rack-mounted power systems provides true AC front-end capability to automatic test equipment, telecom, data communications, and other distributed power designs. The FXC systems may be paralleled up to 210kW of output power and are intended for chassis-mounted installations with bolted connections. These power supplies provide excellent protection against input voltage transients.
The FXC has its fan located at the front of the supply, and voltage adjust, indicator lights, output busbars, and connectors on the rear. Airflow is from the front through the rear. Alarm, monitoring, and control signals are floating from the main output and can be referenced to the positive or negative output or sense line of the power supply. The output is floating with respect to the chassis and may be used as a positive or negative polarity supply.
The FXC7000 series meets international safety requirements and is CE Marked to the low voltage directive. This series operates on three-phase European voltages as well as (up to) 480VAC, delta or wye.
| Features | Applications |
|---|---|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.