The Bel Power portfolio of products includes one of the broadest ranges of DC/DC converter Brick modules on the market today. The isolated converters include all standard “brick” sizes including sixteenth, eighth, quarter, half and full brick packages, each with a range of products from state-of-the-art performance to basic volts and amps for the budget conscious.
Product highlights
- Sixteenth Brick to Half Brick Form Factors
- Wide (4:1) and Narrow (2:1) Input Ranges
- Through Hole (THT) and Surface Mount (SMT)
- Output Voltages from 0.5Vdc to 15Vdc
- High Power Density
| Model | Mount | VIN | VOUT | Power |
|---|---|---|---|---|
| 1/16 Brick (0.9 x 1.3 in) | ||||
| 0RSB / SRSB | SMT, THT | 36-75 V | 1.2, 1.5, 1.8, 2.5, 3.3, 5, 12 V | 100 W |
| UIS | THT | 18-75 V | 3.3, 5, 12 V | 72 W |
| 1/8 Brick (0.896 x 2.3 in) | ||||
| 0RCY | THT | 18-36 V | 1.8, 3.3 12 V | 120 W |
| 0RCY | THT | 36-75 V | 1.2, 1.5, 1.8, 2.5, 3.3, 5, 12 V | 300 W |
| UIE | THT | 18-75 V | 3.3, 5 , 12 V | 120W |
| 1/4 Brick (1.45 x 2.3 in) | ||||
| 0RQB | THT | 18-36 V | 5, 12 V | 240 W |
| 0RQB | THT | 36-75 V | 1.2, 2.5, 3.3, 5, 12 V | 600 W |
| UIQ | THT | 18-75 V | 3.3, 5, 12 V | 240 W |
| 1/2 Brick | ||||
| 0RHB | THT | 9-36 V | 15 V | 100 W |
| 0RHB | THT | 36-75 V | 1.2, 1.5, 1.8, 2.5, 3.3, 5, 12 V | 600 W |
| Model | VIN | VOUT | Max IOUT | Power |
|---|---|---|---|---|
| 1/16 Brick (0.9 x 1.3 in) | ||||
| ARSB-D5S10L | 45 - 56 V | 10.6 V | 24 A | 250 W |
| 1/8 Brick (0.896 x 2.3 in) | ||||
| 0RRE-32S10R | 38-55 V | 8.2 V | 36 A | 300 W |
| 0RCY-Q0S10L | 45-56 V | 9.7 V | 41 A | 400 W |
| ARCY-F0S10L | 45-56 V | 10.4 V | 48 A | 500 W |
| 1/4 Brick (1.45 x 2.3 in) | ||||
| 0RRQ-45M11R | 51-55 V | 9.7 V | 51 A | 480 W |
| 0RQB-S0S12L | 45-56 V | 10.4 V | 60 A | 600 W |
| 0RQB-E0S10L | 51-56 V | 9.6 V | 85 A | 810 W |
| 0RQB-S0M11L | 48.6-60 V | 11.2 V | 52 A | 550 W |
| 0RQB-F5S11L | 38-56 V | 10.6 V | 52 A | 550 W |
| ARQB-X0S10L | 45-56 V | 10 V | 100 A | 1000 W |

Ask an expert
Have a question? Our regional technical specialists are on hand to help.