Custom Meta Tags

Hero Banner

Bel Power Solutions BPEU3000 Series

Main Title

Bel Power Solutions BPEU3000 series AC-DC converters

Mixed Media

The BPEU3000 series of AC-DC converters is available with multiple outputs and output power from 1300W up to 3000W. All models incorporate active Power Factor Correction (PFC). Other standard features include current and voltage monitoring, overvoltage, overtemperature as well as short circuit protection. These power supplies were designed to power Radio-Frequency Power Amplifier (RFPA) applications in the broadcasting industry.

BPEU3000 series

Static HTML_2

Features/Applications

Table

Features Applications
  • Output Power 3000W
  • Input voltage:
    • Single-phase 230VAC
    • Three-phase 208VAC
  • Power factor:
    • >0.98 @ full-load @ 230VAC single-phase
    • >0.92 @ full-load @ 208VAC three-phase
  • Main outputs: 4x +50V/23.5A (Imax total 58A)
  • Auxiliary outputs: +48V/2.5A, +5V/500mA
  • Current and voltage monitoring
  • Remote inhibit
 

Bel Power Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE