Custom Meta Tags

Hero Banner

Bel Power Solutions 0RQB-C5U54x

Main Title

Bel Power Solutions 0RQB-C5U54x isolated DC-DC converter

Mixed Media

The 0RQB-C5U54x is an isolated DC-DC converter that operates from a nominal 24VDC, 48VDC source.

This unit will provide up to 162W of output power from a nominal 24VDC, 48VDC input. This unit is designed to be highly efficient.

Features include over current protection, overvoltage protection and input under-voltage lockout.

0RQB-C5U54x

Static HTML_2

Features/Applications

Table

Features Applications
  • 24VC to 48VDC input
  • 54VDC @ 3A output
  • 1/4th brick converter
  • Fixed frequency
  • High efficiency
  • Output over-voltage protection
  • Over temperature protection
  • Input over/under voltage lockout
  • Over current and short circuit protection
  • Approved to UL/CSA/IEC60950-1, 2nd +A2 version
  • Class II, category 2, isolated DC-DC converter (refer to IPC-9592B)
  • Industrial
  • Computers and peripherals
  • Telecommunications

Bel Power Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE