Custom Meta Tags

AVA - Bel Magnetic Solutions 0826-1X1T-GH-F - Hero Banner

AVA - Bel Magnetic Solutions 0826-1X1T-GH-F - Main Title

Bel Magnetic Solutions 0826-1X1T-GH-F MagJack 1000BASE-T

AVA - Bel Magnetic Solutions 0826-1X1T-GH-F - Mixed Media

MagJack 1000BASE-T | PoE+ | 1X1 | OG/Y | -40 to 85ºC | Tab Up | RoHS.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

AVA - Bel Magnetic Solutions 0826-1X1T-GH-F - Features Applications- Static HTML_2

Features/Applications

AVA - Bel Magnetic Solutions 0826-1X1T-GH-F - Table

Features Applications
  • ICMs designed for 10/100 BT, 1GBT, 10GBT, and PoE (plus)
  • Some port configurations available in vertical mount, low-profile, and compressed-mid-plane mounted options
  • Entire line of integrated USB-A 2.0 connector options    
  • Optional LEDs, EMI tab-shields, and EMI-gasket options
  • Board-mount options: through-hole, SMT, pin-and-paste, and limited press-fit configurations
  • Multiple footprint and pin-out configurations available
  • Harsh environment
  • Ethernet applications

Bel Magnetic Solutions HTML logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

AVA - Bel Magnetic Solutions 0826-1X1T-GH-F - Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE