Custom Meta Tags

Hero Banner

Artesyn LGA80D Series

Main Title

Artesyn LGA80D series non-isolated DC-DC converter

Mixed Media

The LGA80D is a non-isolated DC-DC converter that is designed for cost and space sensitive applications.

This non-isolated unit offers two independent and configurable 40A, 100W outputs, which can also be combined to a single configurable 80A, 200W output. With a footprint of 25.4mm x 12.5mm.

The module offers two independent and configurable 40A, 100W outputs, which can also be combined to a single configurable 80A, 200W output. You can generate higher current rated rails by connecting up to 4units in parallel so that up to 320amps can be supplied as a single power rail.

The input voltage and output voltage specifications remain the same in any configuration, so the input is defined from 7.5V to 14V and the output voltage can always be adjusted within the range of 0.6VDC to 5.2VDC at a maximum efficiency of 95.5% by either PMBus or via external resistor configuration.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features
  • 200W point-of-load converter
  • Dual or single output configuration possible
  • High efficiency up to 95.5%
  • Small size 1” x 0.5” x 0.48” (L x W x H)
  • Supports PMBus
  • No minimum load requirement
  • Wide operating temperature range
  • Exceptional power density
  • Excellent transient response
  • Analog or digital control
  • IPC9592B compliant
  • Tape and reel packaging
  • Reflow compatible
  • Possible to stack up to 8phases (4units) for 1 rail of 320A
  • Two year warranty
  • Evaluation kit is available        

Artesyn Embedded Technologies Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE