Artesyn iVS™ series of configurable AC-DC power supplies provides increased output power and functionality compared the previous VS models. The series can be configured with up to 4,920Watts of output power, and monitored and controlled via the I2C interface. Available in single, dual and triple output units with individual power outputs of up to 1,500Watts, the iVS series also offers 25 standard output voltages, from 2Vdc to 60Vdc with up to 24outputs.


Ask an expert
Have a question? Our regional technical specialists are on hand to help.