Arteyn iMP series from 750Watt to 1500Watt configurable AC-DC power supplies are designed specifically to help today’s shortened design cycle timescales, narrow market windows and cost reduction goals. Fully digitally programmable, iMP series power supplies can be configured to precisely match application requirements, and re-configured to meet changes or new power requirements.
The case and individual modules within an iMP series power supply both feature microcontrollers to maximise control flexibility and all communications are handled via an I2C bus using the PMBus™ protocol. Set up and real-time monitoring are simply carried out using the accompanying control software.
The series’ modular design ensures engineers have maximum configuration flexibility with a choice of single, dual and triple output modules, six different power ratings and 25 different output voltages from 2V to 60V. An optional power hold-up module is available to increase voltage sag ride-through time.

Features | Applications | |
---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.