The Artesyn iHP configurable intelligent power system is designed to provide high accuracy, resolution and stability as a programmable voltage or current source for industrial and healthcare applications. Configurable for up to eight outputs using a wide variety of hot-swappable modules, it can provide up to 24kW in 3kW increments and address a large range of voltages and currents.
Safety approvals mean that an isolation transformer is not required in medical equipment, and additional industrial safety approvals include compliance to SEMI F47 for semiconductor processing equipment.
Developers can use either an analog or digital interface supporting standard communications protocols and a software GUI is available for easy configuration.

Features | |
---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.