Artesyn has introduced 72 new models to its ERM family of DC-DC converter modules designed to meet the power demands and safety standard requirements of railway rolling stock applications. Covering 10watt and 20watt power output ratings, each series includes models with single 5V, 12V, 15V, 24V, or dual +/-12V or +/-15V outputs and input ranges from 9Vdc to 36Vdc, from 18Vdc to 75Vdc or from 40Vdc to 160Vdc.
Encapsulated in a 1-inch by 2-inch DIP package (25.4 x 50.8), the ERM family is protected from atmospheric conditions without additional conformal coating. The dc-dc converter modules have a wide operating temperature range of minus 40degrees Celsius to 85degrees Celsius with derating. An optional heat sink can help heat dissipation and improve performance at high operating temperatures.
A reinforced insulation system with 3000Vac RMS I/O isolation, combined with high EMC immunity, qualifies these new dc-dc converters for the many demanding embedded power applications in railway and other transportation systems. It is ideal for rolling stock applications such as engine management, traction control, door control, video surveillance, communications, entertainment, lighting and other on-board electrical equipment.
The first two series in the ERM family, the ERM75 and ERM50, offer 75W and 50W maximum power output respectively. Artesyn’s new ERM family builds on an existing portfolio of standard ac-dc and dc-dc power conversion products that are already widely used in rail control and infrastructure applications, such as signaling, control systems, access control, ticketing, RFID and information displays.
| Features | Applications | |
|---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.