Custom Meta Tags

Hero Banner

Artesyn DA10-M, DP10054P3L & AD24-VI Series

Main Title

DA10-M, DP10054P3L and AD24-VI power adapters

Mixed Media

Artesyn has announced the DA10-M, DP10054P3L, and AD24-VI series of external power adapters to enable Original Equipment Manufacturers (OEMS) to meet the department of energy level VI and European Code of Conduct (CoC) v5 Tier 2 Directive efficiency standards. These standards aim to reduce waste energy from external power supplies both from no-load and normal operation and targets a range of applications including consumer electronics, office equipment, industrial products and medical devices.
 
The DA10-M is a wall-mount external adapter offering a single 5volt, 2amp output and 10 watts maximum power. It is available with fixed AC plugs for the USA, Europe, China, the UK or Australia as standard and variants with interchangeable plugs and either a standard barrel connector or micro USB output. The DA10-M features safety approvals including 60601-1 medical and 60950-1 IT equipment.

Artesyn Embedded Technologies has announced the DA10-M, DP10054P3L, and AD24-VI series of external power adapters to enable original equipment manufacturers.

Long Copy

The new DP10054P3L is a desktop-style external power adapter offering a single 54volt, 1.85amp fully regulated output and 100 watts maximum power. It has a standard 3-pin (type C6) IEC320 AC receptacle input and barrel connector output. The DP10054P3L offers power over Ethernet (PoE) isolation.
 
The AD24-VI is a desktop-style external power adapter offering a single 12volt, 2amp fully regulated output and 24 watts maximum power. It has a standard 3-pin (type C14) IEC320 AC receptacle input and a barrel connector output.
 
Both new desktop adapters meet the K.21 ITU-T enhanced surge requirements for customer premise telecommunication equipment and the 60950-1 standards for IT equipment.

Static HTML_2

Features and benefits

Table

DA10-M Series DP100 Series AD24  Series
  • Class II input
  • European CoC v5 T2 compliance
  • US DoE Level VI compliance
  • Operation to -10°C
  • Overvoltage, overtemperature, overcurrent and short circuit protections
  • 60601-1 Safety certification
  • 60950-1 Safety certification
  • Available in multiple fixed and interchangeable AC plug configurations
  • Output cable available in barrel plug and micro USB connectors
  • Universal AC input
  • Active PFC
  • Fully regulated 54V output
  • Overcurrent, overvoltage and thermal protections
  • High efficiency
  • High MTBF
  • IEC320 AC input receptacle, 3 pin (Type C6)
  • Built in EMI filter (CISPR 22 class B)
  • AC input fuse
  • Efficiency complies with European CoC v.5 Tier 2 and US DoE Level VI
  • POE isolation on the output
  • Universal AC input
  • Fully regulated output
  • EN61000-3-2 compliant
  • Overcurrent, overvoltage, and thermal protections
  • High efficiency
  • High MTBF
  • IEC320 AC input receptacle 3 pin (type C14)
  • Built in EMI filter (CISPR 22 Class B)
  • LED power good indicator
  • AC input fuse
  • Complies with European CoC v.5 Tier 2 and US DoE Level VI efficiency requirements
  • Meets K.21 ITU-T Enhanced Surge requirement
  • CE Mark EMC and LVD
  • Operating temperature range from -20°C to +50°C ambient

Artesyn Embedded Technologies Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE