Custom Meta Tags

Hero Banner

Artesyn CSU800AP Series

Main Title

CSU800AP Series

Mixed Media

The CSU800AP power supply is housed in a 1U high rack-mount enclosure measuring just 2.89inches x 7.28inches (73.5mm x 185.0mm). This form factor is significantly narrower and shorter than that of similarly rated earlier generation power supplies-freeing up valuable system space-and is achieved by use of the latest power switching technology and high density component packaging techniques. This form factor conforms to the standard market's Common Redundant Power Supplies.

The CSU800AP power supply is fully digital and compatible with Artesyn Embedded Technologies' universal PMBus™ graphical user interface, allowing control via an integral I2C interface using the industry-standard PMBus communications protocol. Each power supply generates a main output of 12Vdc for feeding downstream dc-dc converters in systems using distributed power architectures. A 12Vdc standby output rated at 3 A can be used for power management or supervisory circuitry. The main DC output of the CSU800AP can deliver up to 66.67A. Active current sharing helps maximize cost-effectiveness by eliminating the need for additional components when paralleling multiple power supplies for very high current applications.

This power supply is certified for Platinum Level efficiency, peaking at 94% of efficient power conversion. It also features improved current harmonics (iTHD) at light loads.

Artesyn Embedded Technologies CSU800AP Series Power Supply - Avnet Abacus

Static HTML_2

Features and benefits

Table

Features Applications
  • 800W output power
  • N+N Redundant
  • Hot-swap
  • Internal OR'ing
  • 12.0V housekeeping
  • High efficiency (94% @ 230 VAC) 50% load
  • Variable speed smart fan
  • EMI Class A
  • EN61000 Immunity
  • Low iTHD

Artesyn Embedded Technologies Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

 

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE