The BDQ1300 and BCQ1300 series quarter-brick are isolated DC-DC converters that produce a single 12V nominal output. Rated at 1300W, these converters can deliver up to 107A output current and has no minimum load requirement.
Both BDQ1300 and BCQ1300 have an input voltage range from 40V to 60V and are primarily designed for use with standard 48V supplies in computing and server applications, as well as regulated 48V supplies in communications equipment.
| Features | |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.