Designed for a wide range of medical, industrial, lighting or horticulture and Semi applications, Advanced energy’s Artesyn iHP configurable precision power system provides accuracy, resolution and stability as either a programmable voltage or current source. It provides up to 24kW in 3kW increments and can be configured for up to 8 outputs using a wide variety of plug-in modules that address a large range of voltages and currents.
Safety approvals secured by Advanced Energy eliminate the need for an isolation transformer in medical equipment. The iHP power system also has industrial safety approvals, including compliance to the SEMI F47 standard for semiconductor processing equipment.
The iHP power system offers developers either an analog or digital interface to their system supporting standard communications protocols, while a software graphical user interface (GUI) allows for easy configuration and user dashboard creation. For horticulture customers, detailed scheduling and control software is available. For non-medical applications, a smaller and lighter rack is now available using the same plug-in modules.
| Features | |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.