The AIQ02R300-L is an isolated, single output DC to DC converter module, providing up to 65W output with a maximum baseplate operating temperature of 100°C with no derating. The AIQ02R300-L features full safety isolated low voltage secondary side control and International safety standard. It is designed to use at high reliability application.
| Features |
|---|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.