Custom Meta Tags

Hero Banner

Artesyn AEE15-M & AEE20W-M Series

Main Title

Medical DC-DC converters

Mixed Media

Artesyn has announced the AEE15W-M and AEE20W-M series, new 15watt and 20watt dc-dc converters that provide OEMs with an economical solution for demanding applications in industrial and medical instrumentation requiring a certified supplementary or reinforced insulation system to comply with industrial or medical safety standards.

The reinforced insulation system, critical for medical equipment applications, is rated for 300Vac working voltage and 4200Vac RMS input/output isolation. The new dc-dc modules are certified to the 3rd Edition UL/CSA/EN/IEC 60601-1 medical safety standard and are rated for 2X means of patient protection (MOPP). This highly reliable family has a calculated MTBF of greater than one million hours.

Both families consist of fully regulated single 5V, 12V and 15V single output models and +12V/-12V and +15V/-15V dual output models. The dc-dc modules can operate from minus 40degrees Celsius up to 80degrees Celsius with full power available to 60degrees Celsius and power derating at higher temperatures. They offer additional features such as the low leakage current required in medical applications, protection from overvoltage, and EMI characteristics that can meet EN 55022, class A and FCC level A.

Artesyn Embedded Technologies has announced the AEE15W-M and AEE20W-M series, new 15 and 20 watt dc-dc converters.

Static HTML_2

Features and benefits

Table

 
  • 4200Vac reinforced insulation Insulation rated for 300 Vac working voltage
  • Medical safety certifications
  • 2x MOPP rated
  • Wide 2:1 input voltage range
  • Low leakage current <5µA
  • Operating temperature range from –40°C to +85°C (with derating)
  • Input filter meets EN 55022, Class A and FCC, Level A
  • Medical EMC Standard meets 4th Edition of EMI EN55011 and EMS EN60601-1-2
  • 2”x 1” plastic package
  • Three-year product warranty

Artesyn Embedded Technologies Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE