Custom Meta Tags

Hero Banner

Aptiv 12-48 Volt Connectors

Main Title

12-48 Volt automotive connectors

Mixed Media

Aptiv's 12-48 Volt connectors are designed to support the growing market for 48. Two key characteristics define these solutions: high current carrying capabilities and high sealing protection.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • Fast and easy assembly process
  • High robustness against vibrations
  • High current carrying capacity
  • Proven terminal system
  • Compact system design
  • Field proven in both automotive and heavy duty applications
  • Temperature range: -40°C to +125°C
  • High sealing protection: IP67, IP6K9K and S3
  • 48V electrical centers
  • Power distribution boxes
  • Start-stop systems
  • E-turbo
  • Battery
  • Active suspension
  • BSG units
  • High current harnesses and devices
  • Sealed pass-through panel mount systems

Aptiv Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE