As EVs gain popularity all over the world, and demand for charging stations increases exponentially, performance and safety are more critical than ever. Charging infrastructure manufacturers need reliable solutions that can be implemented easily in a cost effective model.
Aptiv’s charge coupler T2 pigtails are a cost-effective and robust EV charging solution, certified for all EMEA markets and available in multiple configurations to address different market and manufacturer needs.
Charge coupler T2 pigtails feature an IEC 62196-2 Type II connector housed in a durable plastic handle with a grain texture for improved handling. The handle also has a screwless design that increases robustness and prevents tampering.
The interface features stamped silver terminals that are rated for 10000 mating cycles, with the wiring crimps sealed from the environment to prevent water migration.
The pigtails are offered with current ratings from 20A to 32A and in single or three phase configurations, enabling charging power up to 22kW. Cable lengths range from 3m to 8m and an optional dust cap is available to protect unmated connectors.
Avnet Abacus works closely with Aptiv to provide the highest level of engineering and product support for your designs. Explore the products and resources found on this page, or if you’re ready to take the next step, get in touch with the team to discuss your requirements.

EV Charging: The Power of Three
Discover how to shorten your time-to-market with end-to-end EV charging infrastructure solutions from EBV, Avnet Abacus and Avnet Embedded.
EV Charging
Ready to take the next step with your EV charging designs?
Discuss your requirements in detail with our EV charging experts.

Avnet Abacus
Design Hub
Browse and review hundreds of proven reference designs to accelerate your design process. Our designs can be modified and saved in our AVAIL design tool and then exported to your CAD tool of choice.