Custom Meta Tags

Hero Banner

Main Title

Amphenol CS WireLock® 1.80mm wire-to-board connectors

Mixed Media

Amphenol CS's FCI Basics WireLock® is a 1.80mm pitch double row wire-to-board connector system offering four coding types with different colours. It addresses the growing need for space saving automotive-grade connectors.

The connector has nominal current carrying capacity of 3A and supports cable wire gauge from 22AWG to 26AWG. WireLock® is available in 10 to 40 positions in double row with vertical and horizontal TH and SMT configurations.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • USCAR-2 V2 compatible
  • Reflow tin plated reduce mating force
  • Four different coding with different colours visual mismatching
  • Position from 10 to 40
  • Terminal Position Assurance (TPA)
  • Connector Position Assurance (CPA)
  • Automotive
  • OBC (On Board Charge)
  • MCU (Micro Control System)
  • Lighting
  • ADAS
  • RADAR

Amphenol CS Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE